Karcher Broom With Polyester Bristles for Cleaning
- RS Stock No.:
- 250-5798
- Mfr. Part No.:
- 28849350
- Manufacturer:
- Karcher
Subtotal (1 unit)*
€62.71
(exc. VAT)
€77.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.71 |
*price indicative
- RS Stock No.:
- 250-5798
- Mfr. Part No.:
- 28849350
- Manufacturer:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Width | 340mm | |
| Product Type | Broom | |
| Application | Cleaning | |
| Hard/Soft | Medium | |
| Bristle Material | Polyester | |
| Bristle Length | 100mm | |
| Depth | 340mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Width 340mm | ||
Product Type Broom | ||
Application Cleaning | ||
Hard/Soft Medium | ||
Bristle Material Polyester | ||
Bristle Length 100mm | ||
Depth 340mm | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
The karcher spare parts set side broom is a standard side brush with moisture-proof universal bristles for all surfaces and suitable for normal soiling and extremely durable.
Diameter 330 mm
Weight packaging 0.5 kg
Related links
- SAM Broom With Natural Coco Bristles for Cleaning
- SAM Broom With Polyvinyl Chloride Bristles for Cleaning
- EUROSTAT Broom With Conductive Brush Board Bristles for Cleaning
- Bulldozer Broom Black With Polyvinyl Chloride Bristles for Dust Cleaning
- Vikan Broom, Black With Polyvinyl Chloride Bristles for Automotive
- Vikan Broom, Green With Polypropylene Bristles for Dry Areas
- Vikan Broom, Yellow With Polypropylene Bristles for Dry Areas
- Vikan Broom, Red With Polypropylene Bristles for Dry Areas
