EUROSTAT Broom With Conductive Brush Board Bristles for Cleaning
- RS Stock No.:
- 265-8701
- Mfr. Part No.:
- 41-099-6009
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€282.03
(exc. VAT)
€346.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.03 |
*price indicative
- RS Stock No.:
- 265-8701
- Mfr. Part No.:
- 41-099-6009
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Width | 400mm | |
| Product Type | Broom | |
| Application | Cleaning | |
| Bristle Material | Conductive Brush Board | |
| Broom Connection Type | Detachable Aluminium Shaft | |
| Broom Style | Long Broom | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Width 400mm | ||
Product Type Broom | ||
Application Cleaning | ||
Bristle Material Conductive Brush Board | ||
Broom Connection Type Detachable Aluminium Shaft | ||
Broom Style Long Broom | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The EUROSTAT ESD safe long broom is long broom with conductive brush board and a detachable aluminium shaft.
Brush board 400 mm
Related links
- Karcher Broom With Polyester Bristles for Cleaning
- SAM Broom With Natural Coco Bristles for Cleaning
- SAM Broom With Polyvinyl Chloride Bristles for Cleaning
- EUROSTAT 41-099-6052 Cleaning Kit
- EUROSTAT ESD Brush Conductive Polypropylene
- EUROSTAT ESD Brush Polypropylene
- EUROSTAT Anti-Static Brush Flat Polypropylene
- EUROSTAT Anti-Static Brush Round Polypropylene
