Vikan Broom, White for Dry Areas, Wet Areas
- RS Stock No.:
- 276-5005
- Mfr. Part No.:
- 70425
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.07 |
*price indicative
- RS Stock No.:
- 276-5005
- Mfr. Part No.:
- 70425
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 75mm | |
| Product Type | Broom | |
| Application | Dry Areas, Wet Areas | |
| Hard/Soft | Hard | |
| Colour | White | |
| Bristle Length | 42mm | |
| Broom Style | Compact Wall/Deck Scrub | |
| Depth | 225mm | |
| Standards/Approvals | Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, California Proposition 65, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 75mm | ||
Product Type Broom | ||
Application Dry Areas, Wet Areas | ||
Hard/Soft Hard | ||
Colour White | ||
Bristle Length 42mm | ||
Broom Style Compact Wall/Deck Scrub | ||
Depth 225mm | ||
Standards/Approvals Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, California Proposition 65, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
