Vikan Broom, White for Wet Areas, Dry Areas
- RS Stock No.:
- 276-5051
- Mfr. Part No.:
- 70685
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€20.91
(exc. VAT)
€25.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.91 |
*price indicative
- RS Stock No.:
- 276-5051
- Mfr. Part No.:
- 70685
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 90mm | |
| Product Type | Broom | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Medium | |
| Colour | White | |
| Bristle Length | 60mm | |
| Standards/Approvals | REACH, Kosher, FDA, Halal | |
| Depth | 300mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 90mm | ||
Product Type Broom | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Medium | ||
Colour White | ||
Bristle Length 60mm | ||
Standards/Approvals REACH, Kosher, FDA, Halal | ||
Depth 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Broom can effectively remove medium dirt-and-food particles in both dry and damp environments. It can be used with the handle. It is ideal for use in smaller food production areas.
FDA compliant raw material
Meets the REACH regulation
