Vikan Broom, White With Polyethylene Terephthalate Bristles for Wet Floors, Food and Industrial Applications
- RS Stock No.:
- 390-5015
- Mfr. Part No.:
- 29155
- Manufacturer:
- Vikan
Image representative of range
Subtotal (1 unit)*
€20.64
(exc. VAT)
€25.39
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.64 |
*price indicative
- RS Stock No.:
- 390-5015
- Mfr. Part No.:
- 29155
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 325mm | |
| Application | Wet Floors, Food and Industrial Applications | |
| Hard/Soft | Hard | |
| Colour | White | |
| Bristle Material | Polyethylene Terephthalate | |
| Bristle Length | 109mm | |
| Broom Style | Push Broom | |
| Standards/Approvals | No | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 325mm | ||
Application Wet Floors, Food and Industrial Applications | ||
Hard/Soft Hard | ||
Colour White | ||
Bristle Material Polyethylene Terephthalate | ||
Bristle Length 109mm | ||
Broom Style Push Broom | ||
Standards/Approvals No | ||
Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Broom - 300mm & 470mm
Size: 75 x 300mm, 87mm bristle length
Size: 65 x 470mm, 111mm bristle length
Polyester stock and bristle
Ideal for stubborn debris
