Vikan Broom, White for Wet Floors, Food and Industrial Applications
- RS Stock No.:
- 276-4622
- Mfr. Part No.:
- 29209
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€23.10
(exc. VAT)
€28.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.10 |
*price indicative
- RS Stock No.:
- 276-4622
- Mfr. Part No.:
- 29209
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 90mm | |
| Application | Wet Floors, Food and Industrial Applications | |
| Hard/Soft | Very Hard | |
| Colour | White | |
| Bristle Length | 105mm | |
| Depth | 530mm | |
| Standards/Approvals | UK 2019 No. 704, FDA compliant raw material (CFR 21), EC 1935/2004, REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC, California Proposition 65, Halal and Kosher compliant | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 90mm | ||
Application Wet Floors, Food and Industrial Applications | ||
Hard/Soft Very Hard | ||
Colour White | ||
Bristle Length 105mm | ||
Depth 530mm | ||
Standards/Approvals UK 2019 No. 704, FDA compliant raw material (CFR 21), EC 1935/2004, REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC, California Proposition 65, Halal and Kosher compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Broom is a hard broom is designed to remove heavy and larger particles from wet indoor and outdoor surfaces with this heavy-duty Broom. It can be used with the handle.
FDA compliant raw material
Meets the REACH regulation
