Texas Instruments, LM3407MY/NOPB Step-Down Switching Regulator, 1-Channel 350mA Adjustable 8-Pin, MSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
121-8333
Mfr. Part No.:
LM3407MY/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

350mA

Maximum Output Voltage

0.9 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.1 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

1000 kHz

Package Type

MSOP

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Dimensions

3 x 3 x 0.86mm

Width

3mm

Height

0.86mm

Length

3mm

Minimum Operating Temperature

-40 °C

Related links