Monolithic Power Systems (MPS), MP9943GQ-P Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, QFN

Subtotal (1 reel of 500 units)*

€1,144.00

(exc. VAT)

€1,407.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.288€1,144.00

*price indicative

RS Stock No.:
170-9379
Mfr. Part No.:
MP9943GQ-P
Manufacturer:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Maximum Output Current

3A

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

500 kHz

Package Type

QFN

Switching Regulator

Yes

Load Regulation

4 %

Length

3.1mm

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Width

3.1mm

Maximum Operating Temperature

+125 °C

Related links