Maxim Integrated Switching Regulator, Surface, 12V dc Output Voltage, 45 mA Output Current
- RS Stock No.:
- 190-8122
- Mfr. Part No.:
- MAX1682EUK+T
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Last RS stock
- 1,465 left, ready to ship from another location
- Final 715 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.936 | €19.68 | - |
| 10 - 20 | €3.538 | €17.69 | 10% |
| 25 - 95 | €3.346 | €16.73 | 14% |
| 100 - 245 | €2.674 | €13.37 | 32% |
| 250 + | €2.33 | €11.65 | 40% |
*price indicative
- RS Stock No.:
- 190-8122
- Mfr. Part No.:
- MAX1682EUK+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage 1 | 12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 45mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 99.9% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | MAX1682 | |
| Number of Pins | 5 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.3mm | |
| Width | 1.75mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 2V dc | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 1 12V dc | ||
Product Type Switching Regulator | ||
Output Current 45mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 99.9% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series MAX1682 | ||
Number of Pins 5 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Depth 1.3mm | ||
Width 1.75mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 2V dc | ||
- COO (Country of Origin):
- TH
The ultra-small MAX1682/MAX1683 monolithic, CMOS charge-pump voltage doublers accept input voltages ranging from +2.0V to +5.5V. Their high voltage-conversion efficiency (over 98%) and low operating current (110μA for MAX1682) make these devices ideal for both battery-powered and board-level voltage-doubler applications.
Oscillator control circuitry and four power MOSFET switches are included on-chip. The MAX1682 operates at 12kHz, and the MAX1683 operates at 35kHz. A typical application includes generating a 6V supply to power an LCD display in a hand-held PDA. Both parts are available in a 5-pin SOT23 package and can deliver 30mA with a typical voltage drop of 600mV.
5-Pin SOT23 Package
+2.0V to +5.5V Input Voltage Range
98% Voltage-Conversion Efficiency
110μA Quiescent Current (MAX1682)
Requires Only Two Capacitors
Up to 45mA Output Current
Applications
Cell Phones
Handy Terminals
PDAs
Small LCD Panels
Related links
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage, 100 mA Output Current
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage, 25 mA Output Current
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage, 175 mA Output Current
- Maxim Integrated Switching Regulator 5.3V dc Output Voltage, 135 mA Output Current
- Maxim Integrated Switching Regulator -4.8V dc Output Voltage, 125 mA Output Current
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current
- Maxim Integrated Switching Regulator 1.22V dc 600 mA Output Current
