Vikan 20L Plastic Yellow Bucket with Handle
- RS Stock No.:
- 176-6633
- Mfr. Part No.:
- 56926
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€50.08
(exc. VAT)
€61.60
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.08 |
*price indicative
- RS Stock No.:
- 176-6633
- Mfr. Part No.:
- 56926
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bucket | |
| Capacity | 20L | |
| Material | Plastic | |
| Colour | Yellow | |
| Bucket Type | Round | |
| Handle | Yes | |
| Length | 470mm | |
| Standards/Approvals | Yes (FDA raw material, Suitable for Food Contact, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH) | |
| Height | 380mm | |
| Width | 470mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bucket | ||
Capacity 20L | ||
Material Plastic | ||
Colour Yellow | ||
Bucket Type Round | ||
Handle Yes | ||
Length 470mm | ||
Standards/Approvals Yes (FDA raw material, Suitable for Food Contact, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH) | ||
Height 380mm | ||
Width 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This durable 20 litres bucket is suitable for cleaning or storage of ingredients and food stuff. The bucket has a wide drip-free spout, sturdy stainless steel hanger, hand grip at the bottom that is raised from the base. The flat side prevents spillage and it has its own wall bracket, 16200 for storage.
Related links
- Vikan 20L Plastic Yellow Bucket Lid
- Vikan 20L Plastic White Bucket with Handle
- Vikan 20L Plastic Green Bucket with Handle
- Vikan 20L Plastic Blue Bucket with Handle
- Vikan 20L Plastic Red Bucket with Handle
- Vikan 6L Plastic Yellow Bucket with Handle
- RS PRO 20L Plastic Yellow Mop Bucket with Handle
- Vikan 20L Plastic Green Bucket Lid with Handle
