Vikan 20L Plastic Green Bucket Lid with Handle
- RS Stock No.:
- 188-8988
- Mfr. Part No.:
- 56932
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€20.75
(exc. VAT)
€25.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.75 |
*price indicative
- RS Stock No.:
- 188-8988
- Mfr. Part No.:
- 56932
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 20L | |
| Product Type | Bucket Lid | |
| Material | Plastic | |
| Colour | Green | |
| Handle | Yes | |
| Length | 365mm | |
| Height | 40mm | |
| Width | 310mm | |
| Standards/Approvals | Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 20L | ||
Product Type Bucket Lid | ||
Material Plastic | ||
Colour Green | ||
Handle Yes | ||
Length 365mm | ||
Height 40mm | ||
Width 310mm | ||
Standards/Approvals Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Lid for bucket 5692x. Useful for preventing spills and contamination. Features a special stacking rim.
Related links
- Vikan 20L Plastic Green Bucket with Handle
- Vikan 20L Plastic Red Bucket Lid with Handle
- Vikan 20L Plastic Blue Bucket Lid with Handle
- Vikan 20L Plastic White Bucket Lid
- Vikan 20L Plastic Yellow Bucket Lid
- Vikan 20L Plastic White Bucket with Handle
- Vikan 20L Plastic Blue Bucket with Handle
- Vikan 20L Plastic Yellow Bucket with Handle
