Vikan Plastic White Bucket Lid

Subtotal (1 unit)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.64

*price indicative

RS Stock No.:
188-8974
Mfr. Part No.:
56875
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bucket Lid

Material

Plastic

Colour

White

Standards/Approvals

No

Length

365mm

Width

310mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Lid for Vikan Hygiene Bucket 5686x. The bucket lid is useful for preventing spillage and uses a clip system to lightly secure the lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy