Vikan 5L Plastic Orange Bucket Lid
- RS Stock No.:
- 188-8985
- Mfr. Part No.:
- 56897
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 188-8985
- Mfr. Part No.:
- 56897
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bucket Lid | |
| Capacity | 5L | |
| Material | Plastic | |
| Colour | Orange | |
| Length | 295mm | |
| Height | 20mm | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal compliant, FDA compliant raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, Meets the REACH Regulation (EC) No. 1907/2006 | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bucket Lid | ||
Capacity 5L | ||
Material Plastic | ||
Colour Orange | ||
Length 295mm | ||
Height 20mm | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal compliant, FDA compliant raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, Meets the REACH Regulation (EC) No. 1907/2006 | ||
Width 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Lid for Vikan Hygiene Bucket 5688x. The lid prevents foreign objects from falling into the bucket when used for storage. The rim in the middle of the lid makes buckets stackable.
