Vikan 12L Plastic Orange Bucket Lid
- RS Stock No.:
- 188-8976
- Mfr. Part No.:
- 56877
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.64 |
*price indicative
- RS Stock No.:
- 188-8976
- Mfr. Part No.:
- 56877
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 12L | |
| Product Type | Bucket Lid | |
| Material | Plastic | |
| Colour | Orange | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, FDA raw material (CFR 21) | |
| Width | 310mm | |
| Length | 365mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 12L | ||
Product Type Bucket Lid | ||
Material Plastic | ||
Colour Orange | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, FDA raw material (CFR 21) | ||
Width 310mm | ||
Length 365mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Lid for Vikan Hygiene Bucket 5686x. The bucket lid is useful for preventing spillage and uses a clip system to lightly secure the lid.
