Vikan 12L Polypropylene Green Bucket Lid
- RS Stock No.:
- 238-1767
- Mfr. Part No.:
- 56952
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€19.17
(exc. VAT)
€23.58
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.17 |
*price indicative
- RS Stock No.:
- 238-1767
- Mfr. Part No.:
- 56952
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bucket Lid | |
| Capacity | 12L | |
| Material | Polypropylene | |
| Colour | Green | |
| Bucket Type | Bucket Lid | |
| Handle | No | |
| Trug | No | |
| Length | 365mm | |
| Height | 40mm | |
| Width | 310mm | |
| Standards/Approvals | FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bucket Lid | ||
Capacity 12L | ||
Material Polypropylene | ||
Colour Green | ||
Bucket Type Bucket Lid | ||
Handle No | ||
Trug No | ||
Length 365mm | ||
Height 40mm | ||
Width 310mm | ||
Standards/Approvals FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan 12L Polypropylene Green Bucket with Handle
- Vikan 12L Polypropylene Red Bucket Lid
- Vikan 12L Polypropylene Blue Bucket Lid
- Vikan 12L Polypropylene Yellow Bucket Lid
- Vikan 12L Polypropylene White Bucket Lid
- Vikan 12L Polypropylene, Stainless Steel Green Bucket with Handle
- Vikan 5L Plastic Green Bucket Lid
- Vikan Plastic Green Bucket Lid
