Vikan 12L Polypropylene Yellow Bucket Lid
- RS Stock No.:
- 238-1771
- Mfr. Part No.:
- 56956
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€19.17
(exc. VAT)
€23.58
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.17 |
*price indicative
- RS Stock No.:
- 238-1771
- Mfr. Part No.:
- 56956
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 12L | |
| Product Type | Bucket Lid | |
| Material | Polypropylene | |
| Colour | Yellow | |
| Bucket Type | Bucket Lid | |
| Handle | No | |
| Trug | No | |
| Length | 365mm | |
| Height | 40mm | |
| Standards/Approvals | FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher | |
| Width | 310mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 12L | ||
Product Type Bucket Lid | ||
Material Polypropylene | ||
Colour Yellow | ||
Bucket Type Bucket Lid | ||
Handle No | ||
Trug No | ||
Length 365mm | ||
Height 40mm | ||
Standards/Approvals FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher | ||
Width 310mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan 12L Polypropylene Yellow Bucket with Handle
- Vikan 12L Plastic Yellow Bucket Lid
- Vikan 12L Polypropylene Red Bucket Lid
- Vikan 12L Polypropylene Blue Bucket Lid
- Vikan 12L Polypropylene Green Bucket Lid
- Vikan 12L Polypropylene White Bucket Lid
- Vikan 12L Stainless Steel, Polypropylene Yellow Bucket with Handle
- Vikan 20L Plastic Yellow Bucket Lid
