Vikan 12L Polypropylene, Steel Orange Bucket with Handle
- RS Stock No.:
- 276-4949
- Mfr. Part No.:
- 56867
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€19.47
(exc. VAT)
€23.95
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.47 |
*price indicative
- RS Stock No.:
- 276-4949
- Mfr. Part No.:
- 56867
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bucket | |
| Capacity | 12L | |
| Material | Polypropylene, Steel | |
| Colour | Orange | |
| Bucket Type | Bucket | |
| Handle | Yes | |
| Trug | Yes | |
| Wringer | No | |
| Standards/Approvals | Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, with the European Brushware Federation (FEIBP) Charter, California Proposition 65 | |
| Height | 330mm | |
| Width | 330mm | |
| Length | 325mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bucket | ||
Capacity 12L | ||
Material Polypropylene, Steel | ||
Colour Orange | ||
Bucket Type Bucket | ||
Handle Yes | ||
Trug Yes | ||
Wringer No | ||
Standards/Approvals Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, with the European Brushware Federation (FEIBP) Charter, California Proposition 65 | ||
Height 330mm | ||
Width 330mm | ||
Length 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hygiene Bucket is ideal for transporting cleaning chemicals and both hot and cold ingredients. It has a drip-free spout, a hand grip that is raised from the base, and a sturdy stainless steel handle.
Prevents spillage
Calibrated for a variety of measuring units
Related links
- Vikan 12L Polypropylene, Stainless Steel Pink Bucket with Handle
- Vikan 12L Polypropylene, Stainless Steel Blue Bucket with Handle
- Vikan 12L Polypropylene, Stainless Steel Green Bucket with Handle
- Vikan 12L Polypropylene Yellow Bucket with Handle
- Vikan 12L Polypropylene White Bucket with Handle
- Vikan 12L Polypropylene Red Bucket with Handle
- Vikan 12L Polypropylene Green Bucket with Handle
- Vikan 12L Polypropylene Blue Bucket with Handle
