Texas Instruments SN74LVC1G125DBVR 3 State Bus Buffer, 5-Pin SOT-23
- RS Stock No.:
- 121-8441
- Mfr. Part No.:
- SN74LVC1G125DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€201.00
(exc. VAT)
€246.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 21 January 2027
- Plus 9,000 unit(s) shipping from 28 January 2027
- Plus 6,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.067 | €201.00 |
*price indicative
- RS Stock No.:
- 121-8441
- Mfr. Part No.:
- SN74LVC1G125DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SN74LVC1G125 | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SN74LVC1G125 | ||
Length 2.9mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q100 | ||
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments SN74LVC1G125DBVR 3 State Bus Buffer, 5-Pin SOT-23
- Texas Instruments SN74LVC1G126DCKR Non-Inverting 3 State Bus Buffer, 5-Pin SC-70
- Toshiba TC7SZ126FE 3 State Bus Buffer, 5-Pin SOT-553
- Toshiba TC7SZ125FU 5-Pin SSOP
- Texas Instruments SN74AHC1G126DBVR Bus Buffer, 5-Pin SOT-23
- Texas Instruments Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
- Texas Instruments SN74AHC1G125DBVR Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
- Texas Instruments SN74AHC1G125DCKR Bus Buffer, 5-Pin SC-70
