Texas Instruments SN74AHC1G126DBVR Bus Buffer, 5-Pin SOT-23
- RS Stock No.:
- 145-6817
- Mfr. Part No.:
- SN74AHC1G126DBVR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6817
- Mfr. Part No.:
- SN74AHC1G126DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AHC | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 50 pF | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 3.05mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AHC | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.5 ns @ 50 pF | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 3.05mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Height 1.3mm | ||
Width 1.75mm | ||
Related links
- Texas Instruments SN74LVC1G125DBVR 3 State Bus Buffer, 5-Pin SOT-23
- Texas Instruments Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
- Texas Instruments SN74AHC1G125DBVR Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
- Renesas Electronics ISL88694IH5Z-TK 2-Channel Bus Buffer, 5-Pin 5-Pin SOT
- Toshiba TC7SZ126FE 3 State Bus Buffer, 5-Pin SOT-553
- Texas Instruments SN74AHC1G125DCKR Bus Buffer, 5-Pin SC-70
- Texas Instruments SN74AHCT1G125DCKR Bus Buffer, 5-Pin SC-70
- Texas Instruments SN74LVC1G126DCKR Non-Inverting 3 State Bus Buffer, 5-Pin SC-70
