Texas Instruments SN74LVC3G17DCTR, 3-Channel Non-Inverting Schmitt Trigger Input CMOS Buffer, 8-Pin SSOP

Subtotal (1 reel of 3000 units)*

€1,440.00

(exc. VAT)

€1,770.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.48€1,440.00

*price indicative

RS Stock No.:
121-9225
Mfr. Part No.:
SN74LVC3G17DCTR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Product Type

Buffer

Logic Function

Schmitt Trigger Buffer

Number of Channels

3

Schmitt Trigger Input

Yes

Input Type

Single Ended

Output Type

CMOS

Mount Type

Surface

Polarity

Non-Inverting

Minimum Supply Voltage

1.65V

Package Type

SSOP

Maximum Supply Voltage

5.5V

Pin Count

8

Maximum Propagation Delay Time @ CL

5.4ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

32mA

Height

1.29mm

Length

2.95mm

Series

SN74LVC3G17

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
DE

74LVC3G Family, Texas Instruments


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy