Texas Instruments, 2-Channel Non-Inverting Schmitt Trigger Input CMOS Buffer, 6-Pin SOT-23
- RS Stock No.:
- 922-2861
- Mfr. Part No.:
- SN74LVC2G17DBVT
- Manufacturer:
- Texas Instruments
Add 500 more to save €3.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€149.00
(exc. VAT)
€183.25
(inc. VAT)
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.596 | €149.00 | - |
| 500 - 1000 | €0.589 | €147.25 | €3.50 |
| 1250 + | €0.582 | €145.50 | €17.50 |
*price indicative
- RS Stock No.:
- 922-2861
- Mfr. Part No.:
- SN74LVC2G17DBVT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer | |
| Logic Family | LVC | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 32mA | |
| Series | SN74LVC2G17 | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer | ||
Logic Family LVC | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 32mA | ||
Series SN74LVC2G17 | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
74LVC2G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC2G17DBVT 6-Pin SOT-23
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G17DCKT 6-Pin SC-70
- Texas Instruments SN74LVC3G17DCTR 8-Pin SSOP
- ROHM BD7LS34G-CTL Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5
- ROHM BD7LS17G-CTL Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5
- ROHM Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5
- Texas Instruments SN74LVC2G17DCKR 6-Pin SC-70
