Texas Instruments P82B715D CMOS Bus Buffer, 8-Pin SOIC
- RS Stock No.:
- 121-9367
- Mfr. Part No.:
- P82B715D
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9367
- Mfr. Part No.:
- P82B715D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Buffer | |
| Logic Family | P82B | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 12V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 250ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | P82B715 | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Supply Current | 22mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Buffer | ||
Logic Family P82B | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type CMOS | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 12V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 250ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series P82B715 | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Supply Current 22mA | ||
I²C/SMBus Hub, Buffer, Repeater, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire Interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
Related links
- Texas Instruments CMOS Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96D Open Collector Bus Buffer, 8-Pin SOIC
- NXP P82B96TD 8-Pin SOIC
- NXP Open Collector Octal Bus Buffer, 8-Pin SOIC
- NXP Inverting Open Collector Bus Buffer, 8-Pin SOIC
- NXP PCA9600D 8-Pin SOIC
- Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP
- Texas Instruments SN74LVC2G126DCTR CMOS Dual Bus Buffer, 8-Pin
