Texas Instruments CMOS Bus Buffer, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
812-2656
Mfr. Part No.:
P82B715D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

P82B

Product Type

Bus Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

CMOS

Package Type

SOIC

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

12V

Pin Count

8

Maximum Propagation Delay Time @ CL

250ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4mm

Series

P82B715

Length

5mm

Height

1.5mm

Automotive Standard

No

Supply Current

22mA

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments


I²C Bus


I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire Interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy