Toshiba TC7WZ125FK Octal Bus Buffer, 8-Pin SOT-765

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-3090
Mfr. Part No.:
TC7WZ125FK
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

SOT-765

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2 x 2.3 x 0.7mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

15pF

Width

2.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.65 V

Length

2mm

Automotive Standard

AEC-Q100

Height

0.7mm

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy