Toshiba TC7WH125FK Bus Buffer, 8-Pin SOT-765
- RS Stock No.:
- 171-3043
- Mfr. Part No.:
- TC7WH125FK
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3043
- Mfr. Part No.:
- TC7WH125FK
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-765 | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 50 pF | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Length | 2mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.7mm | |
| Width | 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type SOT-765 | ||
Pin Count 8 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Length 2mm | ||
Propagation Delay Test Condition 50pF | ||
Height 0.7mm | ||
Width 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 3.8 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
High noise immunity: VNIH = VNIL = 28 % VCC (min)
5.5 V tolerant inputs
Wide operating voltage range: VCC = 2.0 to 5.5 V
Low noise: VOLP = 0.8 V (max)
High speed operation: tpd = 3.8 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
High noise immunity: VNIH = VNIL = 28 % VCC (min)
5.5 V tolerant inputs
Wide operating voltage range: VCC = 2.0 to 5.5 V
Low noise: VOLP = 0.8 V (max)
Related links
- Toshiba TC7WZ125FK Dual Bus Buffer, 8-Pin SOT-765
- Toshiba TC7WZ125FK Octal Bus Buffer, 8-Pin SOT-765
- Toshiba TC7WH74FK 1 Flip Flop IC CMOS 8-Pin SOT-765
- Texas Instruments P82B96DGKR Dual Bus Buffer, 8-Pin VSSOP
- NXP P82B96TD 8-Pin SOIC
- Texas Instruments SN74LVC2G126DCTR CMOS Dual Bus Buffer, 8-Pin
- Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP
- NXP PCA9600D 8-Pin SOIC
