Toshiba 74LCX245FT CMOS Octal Bus Buffer, 20-Pin TSSOP
- RS Stock No.:
- 171-3417
- Mfr. Part No.:
- 74LCX245FT
- Manufacturer:
- Toshiba
Add 100 more to save €3.90
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
- 175 unit(s) ready to ship from another location
- Plus 1,675 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.312 | €7.80 | - |
| 100 - 475 | €0.273 | €6.83 | €3.90 |
| 500 - 975 | €0.266 | €6.65 | €23.00 |
| 1000 + | €0.259 | €6.48 | €53.00 |
*price indicative
- RS Stock No.:
- 171-3417
- Mfr. Part No.:
- 74LCX245FT
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Octal Bus Buffer | |
| Logic Family | 74LCX | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 24mA | |
| Length | 6.5mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | 74LCX245FT | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Octal Bus Buffer | ||
Logic Family 74LCX | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type CMOS | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 24mA | ||
Length 6.5mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series 74LCX245FT | ||
Supply Current 500μA | ||
Automotive Standard No | ||
Related links
- Toshiba 74LCX245FT CMOS Octal Bus Buffer, 20-Pin TSSOP
- Toshiba 74VHCT541AFT 3 State Octal Bus Buffer, 20-Pin TSSOP
- Toshiba 74VHC540FT 3 State Octal Bus Buffer, 20-Pin TSSOP
- Toshiba 74VHCV541FT Schmitt Trigger Input 3 State Octal Bus Buffer, 20-Pin TSSOP
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- Texas Instruments P82B715P CMOS Octal Bus Buffer, 8-Pin PDIP
- Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP
- Toshiba 74LCX240FT 3 State Quad Bus Buffer, 20-Pin TSSOP
