Toshiba 74VHC540FT 3 State Octal Bus Buffer, 20-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
171-3554
Mfr. Part No.:
74VHC540FT
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74VHC

Product Type

Octal Bus Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

3 State

Minimum Supply Voltage

2V

Package Type

TSSOP

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

3.7ns

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

8mA

Standards/Approvals

No

Series

74VHC

Length

6.5mm

Height

1mm

Automotive Standard

AEC-Q100

Supply Current

4μA

The 74VHC540FT/74VHC541FT are Advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC540FT is an inverting type, and the 74VHC541FT is a non-inverting type. When either G1 or G2 are high, the Terminal outputs are in the high-impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to Interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Wide operating temperature range: Topr = -40 to 125 

High speed: Propagation delay time = 3.7 ns (typ.) at VCC = 5.0 V

Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 

High noise immunity: VNIH = VNIL = 28% VCC (min)

Power down protection is provided on all inputs.

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V

Low noise: VOLP = 1.0 V (max)

Pin and function compatible with 74 series (74AC/HC/AHC/LV etc.) 540 or 541 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy