Texas Instruments SN74LV1T34DCKR Inverting CMOS Buffer, 5-Pin SC-70
- RS Stock No.:
- 218-4597
- Mfr. Part No.:
- SN74LV1T34DCKR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€486.00
(exc. VAT)
€597.00
(inc. VAT)
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.162 | €486.00 |
*price indicative
- RS Stock No.:
- 218-4597
- Mfr. Part No.:
- SN74LV1T34DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 1.6V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Low Level Output Current | 8mA | |
| Series | SN74LV1T34 | |
| Height | 1.1mm | |
| Length | 2.15mm | |
| Standards/Approvals | No | |
| Supply Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type CMOS | ||
Polarity Inverting | ||
Package Type SC-70 | ||
Minimum Supply Voltage 1.6V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Low Level Output Current 8mA | ||
Series SN74LV1T34 | ||
Height 1.1mm | ||
Length 2.15mm | ||
Standards/Approvals No | ||
Supply Current 10μA | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LV1T34DCKR Inverting CMOS Buffer, 5-Pin SC-70
- Texas Instruments SN74LVC1G34DCKR CMOS Buffer, 5-Pin SC-70
- Texas Instruments SN74LVC1G07DCKR CMOS Buffer, 5-Pin SC-70
- Texas Instruments SN74LV1T34DBVR Inverting CMOS Buffer, 5-Pin SOT-23
- Texas Instruments SN74LVC1G34DBVT Non-Inverting CMOS Buffer, 5-Pin SOT-23
- Texas Instruments Non-Inverting CMOS Buffer, 5-Pin SOT-23
- ROHM Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- ROHM BD7LS07G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
