Texas Instruments SN74LV1T34DCKR Inverting CMOS Buffer, 5-Pin SC-70

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 11,825 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.293€7.33
125 - 225€0.278€6.95
250 - 600€0.25€6.25
625 - 1225€0.226€5.65
1250 +€0.214€5.35

*price indicative

Packaging Options:
RS Stock No.:
218-4599
Mfr. Part No.:
SN74LV1T34DCKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS

Product Type

Buffer

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

CMOS

Polarity

Inverting

Minimum Supply Voltage

1.6V

Package Type

SC-70

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-65°C

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SN74LV1T34

Length

2.15mm

Height

1.1mm

Supply Current

10μA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy