Texas Instruments SN74HC244PWR, 8-Channel Non-Inverting 3 State Octal Buffer & Line Driver, 20-Pin TSSOP
- RS Stock No.:
- 229-7008
- Mfr. Part No.:
- SN74HC244PWR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2000 units)*
€854.00
(exc. VAT)
€1,050.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.427 | €854.00 |
*price indicative
- RS Stock No.:
- 229-7008
- Mfr. Part No.:
- SN74HC244PWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74HC | |
| Product Type | Octal Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SN74HC244 | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74HC | ||
Product Type Octal Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Series SN74HC244 | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74ACT244NSR 20-Pin SO
- Texas Instruments SN74LVC244APW 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74ABT541BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
