Texas Instruments SN74ABT541BPW 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7306
Mfr. Part No.:
SN74ABT541BPW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

ABT

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

-32mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ CL

4.7ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.5mm

Standards/Approvals

No

Length

6.6mm

Height

1.2mm

Automotive Standard

No

Supply Current

64mA

74ABT Family, Texas Instruments


Advanced BiCMOS logic

Operating Voltage: 4.5 to 5.5

Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy