Texas Instruments SN74LVC3G17DCUR, 3-Channel Schmitt Trigger Input CMOS Schmitt Buffer, 8-Pin VSSOP

Subtotal (1 reel of 3000 units)*

€1,611.00

(exc. VAT)

€1,983.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.537€1,611.00

*price indicative

RS Stock No.:
229-7049
Mfr. Part No.:
SN74LVC3G17DCUR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Schmitt Buffer

Logic Family

74LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

3

Schmitt Trigger Input

Yes

Input Type

CMOS

Output Type

CMOS

Mount Type

Surface

Package Type

VSSOP

Minimum Supply Voltage

1.65V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-65°C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

150°C

Series

SN74LVC3G17

Height

1.3mm

Length

3.15mm

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy