Renesas Electronics ISL33002IUZ, 2-Channel Buffer MSOP

Bulk discount available

Subtotal (1 tube of 50 units)*

€73.45

(exc. VAT)

€90.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,750 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50€1.469€73.45
100 - 200€1.246€62.30
250 - 450€1.168€58.40
500 - 950€1.074€53.70
1000 +€1.047€52.35

*price indicative

RS Stock No.:
264-0628
Mfr. Part No.:
ISL33002IUZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Buffer

Logic Function

Buffer, Driver

Number of Channels

2

Schmitt Trigger Input

No

Input Type

Buffered

Mount Type

Surface

Minimum Supply Voltage

2.3V

Package Type

MSOP

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.8mm

Standards/Approvals

RoHS

Height

1.2mm

Width

4.4 mm

Series

ISL33002

Supply Current

4mA

Automotive Standard

No

The Renesas Electronics buffers are 2 channel bus buffers that provide the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. It consist of rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance.

Bus capacitance buffering

Rise time accelerators

Hot swapping capability

Related links