Texas Instruments, 2-Channel CMOS Buffer & Line Driver, 6-Pin SC-70

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-4626
Mfr. Part No.:
SN74LVC2G07DCKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

CMOS

Package Type

SC-70

Minimum Supply Voltage

-0.5V

Pin Count

6

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-65°C

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

150°C

Height

1.45mm

Standards/Approvals

RoHS

Length

3.05mm

Series

SN74LVC2G07

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy