Texas Instruments SN74LVC2G34DBVR 2-Channel Buffer, Non-Inverting, 6-Pin SOT-23
- RS Stock No.:
- 249-4991
- Mfr. Part No.:
- SN74LVC2G34DBVR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 25 units)*
€15.40
(exc. VAT)
€18.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.616 | €15.40 |
| 125 - 225 | €0.586 | €14.65 |
| 250 - 600 | €0.527 | €13.18 |
| 625 - 1225 | €0.475 | €11.88 |
| 1250 + | €0.45 | €11.25 |
*price indicative
- RS Stock No.:
- 249-4991
- Mfr. Part No.:
- SN74LVC2G34DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| IC Type | Buffer IC | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.05mm | |
| Width | 1.75 mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
IC Type Buffer IC | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 6 | ||
Maximum High Level Output Current -4mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.05mm | ||
Width 1.75 mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments 2-Channel Buffer 6-Pin SOT-23
- DiodesZetex 74LVC2G07DW-7 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-363
- Texas Instruments 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
- Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
- DiodesZetex 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-363
- Nexperia 74LVC2G07GW Open Drain 6-Pin TSSOP
- Nexperia 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin TSSOP
- Texas Instruments SN74LS07N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
