Renesas Electronics ISL33003IUZ, 2-Channel Buffer, 8-Pin MSOP
- RS Stock No.:
- 264-0630
- Mfr. Part No.:
- ISL33003IUZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 50 units)*
€47.25
(exc. VAT)
€58.10
(inc. VAT)
In Stock
- Plus 1,950 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.945 | €47.25 |
*price indicative
- RS Stock No.:
- 264-0630
- Mfr. Part No.:
- ISL33003IUZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Logic Family | CMOS | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Buffered | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7.8mm | |
| Series | ISL33003 | |
| Width | 4.4 mm | |
| Height | 1.2mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Logic Family CMOS | ||
Logic Function Driver, Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Buffered | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7.8mm | ||
Series ISL33003 | ||
Width 4.4 mm | ||
Height 1.2mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
The Renesas Electronics buffers are 2 channel bus buffers that provide the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. It consist of rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance.
Bus capacitance buffering
Rise time accelerators
Hot swapping capability
Related links
- Renesas Electronics ISL33003IUZ, Dual-Channel Buffer
- Renesas Electronics ISL33001IUZ, Dual-Channel Buffer
- Renesas Electronics ISL33002IUZ, Dual-Channel Buffer
- Renesas Electronics 853S011BMILF, Octal-Channel Buffer
- Texas Instruments SN74LVC2G34DBVR Dual-Channel Buffer
- Renesas Electronics 9ZX21200AKLF, Quad-Channel Schmitt Trigger Buffer
- Texas Instruments SN74LVC2G07DCKR 6-Pin SC-70
- Renesas Electronics 74LVC16244APAG8 Buffer
