onsemi 74AC541MTC, 8-Channel Non-Inverting 3 State Buffer, 20-Pin TSSOP
- RS Stock No.:
- 802-1156
- Mfr. Part No.:
- 74AC541MTC
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-1156
- Mfr. Part No.:
- 74AC541MTC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Schmitt Trigger Input | No | |
| Output Type | 3 State | |
| Product Type | Buffer | |
| Pin Count | 20 | |
| Package Type | TSSOP | |
| Height | 900 μm | |
| Input Type | Single Ended | |
| Length | 6.5 mm | |
| Logic Family | 74AC | |
| Logic Function | Buffer, Driver | |
| Maximum High Level Output Current | -24 mA | |
| Maximum Low Level Output Current | 24 mA | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Schmitt Trigger Input No | ||
Output Type 3 State | ||
Product Type Buffer | ||
Pin Count 20 | ||
Package Type TSSOP | ||
Height 900 μm | ||
Input Type Single Ended | ||
Length 6.5 mm | ||
Logic Family 74AC | ||
Logic Function Buffer, Driver | ||
Maximum High Level Output Current -24 mA | ||
Maximum Low Level Output Current 24 mA | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4 mm | ||
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
