onsemi 74VHC541MTC, 8-Channel Non-Inverting 3 State Buffer, 20-Pin TSSOP

Get a bulk buy discount

Add 146 more to save 5%

View bulk pricing options

Subtotal (1 tube of 73 units)*

€62.78

(exc. VAT)

€77.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
73 - 73€0.86€62.78-
146 - 292€0.809€59.065%
365 +€0.774€56.509%

*price indicative

RS Stock No.:
802-1402
Mfr. Part No.:
74VHC541MTC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buffer

Logic Family

74VHC

Logic Function

Buffer & Line Driver

Number of Channels

8

Schmitt Trigger Input

No

Input Type

TTL

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Minimum Supply Voltage

2V

Package Type

TSSOP

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

12ns

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

85°C

Length

6.5mm

Series

74VHC541

Standards/Approvals

No

Height

900μm

Supply Current

40μA

Automotive Standard

No

74VHC Family, Fairchild Semiconductors


Advanced High-Speed CMOS Logic

Operating Voltage 2.0 to 5.5

Compatibility: Input CMOS, Output CMOS

74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy