onsemi NL27WZ16DTT1G, 2-Channel Non-Inverting CMOS, Single Ended Buffer, 6-Pin TSOP

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 tape of 50 units)*

€11.75

(exc. VAT)

€14.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,650 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
50 - 450€0.235€11.75-
500 - 950€0.203€10.1513%
1000 +€0.176€8.8025%

*price indicative

Packaging Options:
RS Stock No.:
805-1778
Mfr. Part No.:
NL27WZ16DTT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Product Type

Buffer

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

No

Input Type

Single Ended

Mount Type

Surface

Output Type

CMOS, Single Ended

Polarity

Non-Inverting

Package Type

TSOP

Minimum Supply Voltage

1.65V

Pin Count

6

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ CL

10.2ns

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

32mA

Height

1mm

Series

NL27WZ16

Standards/Approvals

No

Length

3.1mm

Supply Current

100mA

Automotive Standard

AEC-Q100

NL27W Series, ON Semiconductor


CMOS Logic Gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices

Wide 1.65 to 5.5V operating supply

LVCMOS Compatible

24mA source/sink capacity at 3.0V

NL Series Logic Family, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy