onsemi, 2-Channel Non-Inverting CMOS, Single Ended Buffer, 6-Pin TSOP
- RS Stock No.:
- 162-9130
- Mfr. Part No.:
- NL27WZ16DTT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€273.00
(exc. VAT)
€336.00
(inc. VAT)
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.091 | €273.00 |
*price indicative
- RS Stock No.:
- 162-9130
- Mfr. Part No.:
- NL27WZ16DTT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer | |
| Logic Family | LCX | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | CMOS, Single Ended | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 10.2ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 32mA | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3.1mm | |
| Series | NL27WZ16 | |
| Supply Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer | ||
Logic Family LCX | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type CMOS, Single Ended | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSOP | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 10.2ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 32mA | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3.1mm | ||
Series NL27WZ16 | ||
Supply Current 100mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
NL27W Series, ON Semiconductor
NL Series Logic Family, ON Semiconductor
Related links
- onsemi NL27WZ16DTT1G Single Ended Buffer, 6-Pin TSOP
- onsemi Non-Inverting CMOS 5-Pin TSOP
- onsemi M74VHC1GT126DT1G Non-Inverting CMOS 5-Pin TSOP
- Nexperia 74HCT2G34GW 2-Channel Non-Inverting Single Ended Buffer, 6-Pin SC-88
- Nexperia 74LVC2G17GW 2-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 6-Pin SC-88
- Texas Instruments SN74LVC2G34DBVT 6-Pin SOT-23
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G34DCKR 6-Pin SC-70
