Nexperia 74AUP1G07GW,125 Open Drain Buffer, 5-Pin TSSOP

Subtotal (1 pack of 40 units)*

€5.20

(exc. VAT)

€6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
40 +€0.13€5.20

*price indicative

Packaging Options:
RS Stock No.:
813-9248
Mfr. Part No.:
74AUP1G07GW,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

AUP

Product Type

Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Mount Type

Surface

Minimum Supply Voltage

800mV

Package Type

TSSOP

Maximum Supply Voltage

3.6V

Pin Count

5

Maximum Propagation Delay Time @ CL

10ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

4mA

Standards/Approvals

RoHS

Series

74AUP1G07

Length

2.25mm

Height

1mm

Supply Current

50mA

Automotive Standard

No

COO (Country of Origin):
MY

74AUP1G/74AUP2G/74AUP1T Family, Nexperia


74AUP Family


Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:

Wide supply voltage range: 0.8 to 3.6V

Schmitt-trigger inputs for high noise immunity

Very low dynamic power dissipation

Enhanced ESD protection

Speed/power optimization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy