DiodesZetex 74LVC04AT14-13 Non-Inverting Open Drain Buffer, 14-Pin TSSOP
- RS Stock No.:
- 122-1483
- Mfr. Part No.:
- 74LVC04AT14-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€287.50
(exc. VAT)
€352.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.115 | €287.50 |
*price indicative
- RS Stock No.:
- 122-1483
- Mfr. Part No.:
- 74LVC04AT14-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buffer | |
| Logic Family | LVC | |
| Logic Function | NOT | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Series | 74LVC04A | |
| Height | 1.05mm | |
| Supply Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buffer | ||
Logic Family LVC | ||
Logic Function NOT | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Series 74LVC04A | ||
Height 1.05mm | ||
Supply Current 10μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74LVC Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- DiodesZetex 74LVC04AT14-13 Non-Inverting Open Drain Buffer, 14-Pin TSSOP
- DiodesZetex 74LVC07AS14-13 14-Pin SOIC
- DiodesZetex 74LVC07AT14-13 Open Drain Buffer, 14-Pin TSSOP
- DiodesZetex 74LV07AS14-13 14-Pin SOIC
- Nexperia 74LVC1G07GV 5-Pin SC-74
- Texas Instruments SN74LVC1G07DPWR Inverting 5-Pin X2SON
- Toshiba 74LCX07FT Open Drain Schmitt Buffer, 14-Pin TSSOP
- DiodesZetex 74LVC14AT14-13 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
