4lite UK Circular Circular LED Bulkhead Light, 22 W, 240V Lamp Supplied, IP54, AGAM
- RS Stock No.:
- 860-957
- Mfr. Part No.:
- 4L2/3221
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€35.02
(exc. VAT)
€43.07
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.02 |
*price indicative
- RS Stock No.:
- 860-957
- Mfr. Part No.:
- 4L2/3221
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 22W | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Luminous Flux | 2500lm | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Luminous Efficacy | 120Lm/W | |
| Series | AGAM | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 35°C | |
| Diameter | 304mm | |
| Standards/Approvals | CE | |
| IP Rating | IP54 | |
| Lamp Shape | Circular | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 22W | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Luminous Flux 2500lm | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Luminous Efficacy 120Lm/W | ||
Series AGAM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 35°C | ||
Diameter 304mm | ||
Standards/Approvals CE | ||
IP Rating IP54 | ||
Lamp Shape Circular | ||
- COO (Country of Origin):
- CN
The 4lite UK 4lite luminaire offers reliable illumination with versatility and high durability, designed to cater to various lighting needs. Its innovative features ensure efficient operation in diverse settings.
Innovative installation bracket design allows for quick and hassle-free mounting
IP54 rated for reliable protection, making it perfect for bathrooms and corridors
Multi-wattage flexibility enables easy adjustment of power and brightness
Selectable colour temperature ensures adaptability for various applications
Robust IK08 rating provides impact resistance for high-traffic areas
Retrofit-ready design ensures minimal disruption during replacement
Related links
- 4lite UK Circular Circular LED Bulkhead Light 240V Lamp Supplied AGAM
- 4lite UK Circular LED Bulkhead Light 240V Lamp Supplied AGAM
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLRADIANCE
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
