Knightsbridge Round LED Bulkhead Light, 14.2 W, 230 V ac, Lamp Supplied, IP44, TPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-1325
Mfr. Part No.:
TPB14EMLED
Manufacturer:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Type

LED Bulkhead

Shape

Round

Wattage

14.2 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Series

TPB

Light Output Colour

Daylight

Depth

110 mm

Diameter

330mm

IP Rating

IP44

Operating Temperature Range

-10 → +35°C

Maximum Operating Temperature

+35°C

Standards Met

CE

Case Material

Polycarbonate

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy