Timeguard Round Round LED Bulkhead Light, 25 W, 230V ac Lamp Supplied, IP65, LEDBHR25W
- RS Stock No.:
- 909-8182
- Mfr. Part No.:
- LEDBHR25W
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
€85.49
(exc. VAT)
€105.15
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.49 |
*price indicative
- RS Stock No.:
- 909-8182
- Mfr. Part No.:
- LEDBHR25W
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 25W | |
| Colour Temperature | 5000K | |
| Housing Material | Die Cast | |
| Voltage | 230V ac | |
| Luminous Flux | 1580lm | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Series | LEDBHR25W | |
| Length | 220mm | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 3year | |
| Width | 220mm | |
| Maximum Operating Temperature | 40°C | |
| Depth | 80mm | |
| Standards/Approvals | CE Approved | |
| Diameter | 80mm | |
| IP Rating | IP65 | |
| Lamp Shape | Round | |
| Diffuser Finish | White | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 25W | ||
Colour Temperature 5000K | ||
Housing Material Die Cast | ||
Voltage 230V ac | ||
Luminous Flux 1580lm | ||
Lamp Type LED | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Series LEDBHR25W | ||
Length 220mm | ||
Minimum Operating Temperature -10°C | ||
Lifespan 3year | ||
Width 220mm | ||
Maximum Operating Temperature 40°C | ||
Depth 80mm | ||
Standards/Approvals CE Approved | ||
Diameter 80mm | ||
IP Rating IP65 | ||
Lamp Shape Round | ||
Diffuser Finish White | ||
- COO (Country of Origin):
- CN
Timeguard LED Round Bulkhead Lights
These round LED bulk head lights are a powerful and energy saving alternative to standard bulkhead lights. Suited to various settings including industrial, commercial and home installations. The Timeguard bulkhead light slim diecast design, offers you an aesthetically pleasing look that is robust and waterproof.
Features and Benefits
Energy Saving; instantly bright like halogens but with only 20% of the running costs
Wide light diffusion pattern
Robust diecast housing with tough polycarbonate lens
IP65 Waterproof rating
Exterior Amenity Bulkheads
Related links
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
- PowerLED Round Round LED Bulkhead Light 240V ac Lamp Supplied ASTO
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied LEDBHO15W
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
