LEDVANCE Round LED Bulkhead Light Lamp Supplied, IP65
- RS Stock No.:
- 240-7177
- Mfr. Part No.:
- 4058075647527
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-7177
- Mfr. Part No.:
- 4058075647527
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Shape | Round | |
| Lamp Type | LED | |
| Product Type | Bulkhead Light | |
| Lamp Supplied | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Shape Round | ||
Lamp Type LED | ||
Product Type Bulkhead Light | ||
Lamp Supplied Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Ledvance surface bulkhead 300 light is a robust wall and ceiling luminaire suitable for general lighting. It is made of UV-stabilized polycarbonate (PC) housing black in colour. It is suitable for use in dusty and damp locations thanks to high IP rating.
UV-stabilized polycarbonate (PC) housing, PC-diffuser
Impact resistance IK10
Push wire terminal for tool-free connection
Through wiring possible
Type of protection IP65
Luminous flux up to 1,400 lm
High luminous efficacy up to 95 lm/W
Lifetime (L70/B50) up to 50,000 h (at 25 °C)
Ambient temperature in operation -20…+40 °C
Related links
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP65
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Circular LED Bulkhead Light Lamp Supplied, IP65
- Ansell Lighting Circular LED Bulkhead Light Lamp Supplied ADSILED
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Tube LED Bulkhead Light Lamp Supplied 4L2
- Philips Lighting Round LED Bulkhead Light 240 V IP65, LEDINAIRE WL070V
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
