LEDVANCE Round LED Bulkhead Light, 15 W, 220 → 240 V, , Lamp Supplied, IP65
- RS Stock No.:
- 240-7178
- Mfr. Part No.:
- 4058075647602
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-7178
- Mfr. Part No.:
- 4058075647602
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Bulkhead | |
| Shape | Round | |
| Wattage | 15 W | |
| Voltage Rating | 220 → 240 V | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Bulkhead | ||
Shape Round | ||
Wattage 15 W | ||
Voltage Rating 220 → 240 V | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Ledvance bulkhead light 300 emergency sensor is a robust wall and ceiling luminaire with high frequency sensor for daylight and motion detection and emergency lighting function into general lighting. It is made of UV-stabilized polycarbonate (PC) housing black in colour. The operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time. It is suitable for use in dusty and damp locations thanks to high IP rating.
High frequency sensor for daylight and motion detection
UV-stabilized polycarbonate (PC) housing, PC-diffuser
Impact resistance IK10
Push wire terminal for tool-free connection
Through wiring possible
Type of protection IP65
Luminous flux up to 1,400 lm
High luminous efficacy up to 95 lm/W
Lifetime (L70/B50) up to 50,000 h (at 25 °C)
Ambient temperature in operation -20…+40 °C
UV-stabilized polycarbonate (PC) housing, PC-diffuser
Impact resistance IK10
Push wire terminal for tool-free connection
Through wiring possible
Type of protection IP65
Luminous flux up to 1,400 lm
High luminous efficacy up to 95 lm/W
Lifetime (L70/B50) up to 50,000 h (at 25 °C)
Ambient temperature in operation -20…+40 °C
Related links
- LEDVANCE Round LED Bulkhead Light Lamp Supplied, IP65
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- Ansell Round LED Bulkhead Light 220/240 V Lamp Supplied AMGAMLED
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- Philips Lighting Round LED Bulkhead Light 240 V IP65, LEDINAIRE WL070V
