PowerLED Round Round LED Bulkhead Light, 18 W, 240V ac Lamp Supplied, IP65, ASTO

Subtotal (1 unit)*

€167.94

(exc. VAT)

€206.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.94

*price indicative

RS Stock No.:
245-7020
Mfr. Part No.:
ASTO-5K-HMS
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

Bulkhead Light

Shape

Round

Power

18W

Voltage

240V ac

Colour Temperature

5000K

Housing Material

Aluminium

Lamp Type

LED

Lamp Supplied

Yes

Sub Type

LED Bulkhead

Series

ASTO

Minimum Operating Temperature

-15°C

Length

350mm

Lifespan

30000h

Maximum Operating Temperature

50°C

Width

108mm

Diameter

350mm

Standards/Approvals

CE, RoHS

Depth

350mm

IP Rating

IP65

Lamp Shape

Round

COO (Country of Origin):
CN
The PowerLED ASTO LED Bulkhead is a full moon LED with 18 W power. It has ultra robust aluminum design.

120° Light distribution

Up to 100lm/W

IP65 Ingress protected

Excellent optical design

Long service life

Uses less power than fluorescent alternatives

3 hour emergency and microwave sensor options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy