Ansell Lighting Round LED Lighting Bulkhead, 11 → 25 W, 240 V, , Lamp Supplied, IP20, AECLED
- RS Stock No.:
- 269-7402
- Mfr. Part No.:
- AECLED/W/CCT/M3
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€257.09
(exc. VAT)
€316.22
(inc. VAT)
- RS Stock No.:
- 269-7402
- Mfr. Part No.:
- AECLED/W/CCT/M3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | Bulkhead | |
| Shape | Round | |
| Wattage | 11 → 25 W | |
| Voltage Rating | 240 V | |
| Luminosity | 1200 lm | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | AECLED | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type Bulkhead | ||
Shape Round | ||
Wattage 11 → 25 W | ||
Voltage Rating 240 V | ||
Luminosity 1200 lm | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series AECLED | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell eclipse multi LED CCT emergency white wall or ceiling luminaire with adjustable power and light output option is suitable for education and commercial applications and ancillary areas. It has internal CCT selector switch which allows the installer to choose the colour temperature between 3000K, 4000K and 6500K.
One product with integral driver dip-switch
BESA box fixing versatile mounting options
BESA box fixing versatile mounting options
Related links
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied AECLED
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP20, AECLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Square LED Lighting Bulkhead 240 V Lamp Supplied AALED
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied AHELED

