Ansell Lighting Round LED Lighting Bulkhead, 12 W, 240 V, , Lamp Supplied, IP54, AHELED
- RS Stock No.:
- 269-7452
- Mfr. Part No.:
- AHELED/CW
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€28.96
(exc. VAT)
€35.62
(inc. VAT)
- RS Stock No.:
- 269-7452
- Mfr. Part No.:
- AHELED/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | Bulkhead | |
| Shape | Round | |
| Wattage | 12 W | |
| Voltage Rating | 240 V | |
| Lamp Type | LED | |
| Luminosity | 1100 lm | |
| Lamp Supplied | Yes | |
| Series | AHELED | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type Bulkhead | ||
Shape Round | ||
Wattage 12 W | ||
Voltage Rating 240 V | ||
Lamp Type LED | ||
Luminosity 1100 lm | ||
Lamp Supplied Yes | ||
Series AHELED | ||
IP Rating IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell helder CCT circular bulkhead is made up of polycarbonate material suitable for external semi commercial and residential applications. It has colour temperature selectable between 3000K, 4000K and 6500K. It has fast loop in and loop out connections.
Non-dimmable
Polycarbonate opal diffuser
Body options of black or white with eyelid cover
Polycarbonate opal diffuser
Body options of black or white with eyelid cover
Related links
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP54, AHELED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADSILED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied AECLED
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied ADSILED
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED

